16-bit RISC microcontroller featuring a 25 MHz clock speed and 128KB of Flash memory. This industrial-grade device offers 8KB of SRAM, 37 I/O lines, and integrated peripherals including a comparator, DMA, UART, SPI, I2C, and timer. It supports PWM generation and includes an ADC, all housed in a 48-pin VQFN package with a temperature range of -40°C to 85°C. Operating voltage is between 2.4V and 3.6V with a nominal supply of 3.3V.
Texas Instruments MSP430F5234IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5234IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.