
16-bit microcontroller operating at up to 25MHz, featuring 32KB FLASH and 2KB SRAM. This MCU includes an 8-channel 10-bit Analog-to-Digital Converter (ADC), a comparator, and Direct Memory Access (DMA). It offers multiple communication interfaces including I2C, SPI, IrDA, and UART/USART, alongside 9 timers and 29 GPIO pins. Packaged in a 38-TSSOP with dimensions of 12.6mm x 6.2mm x 1.05mm, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments MSP430F5172IDAR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 27 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5172IDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
