16-bit RISC microcontroller featuring 4KB FLASH and 256B SRAM. Operates at a maximum clock frequency of 8 MHz, with 48 I/O lines and integrated PWM and ADC peripherals. Housed in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package, this industrial-grade component supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 85°C. Includes a timer, comparator, and 96-segment LCD driver.
Texas Instruments MSP430F412IRTDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F412IRTDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.