16-bit RISC microcontroller operating at up to 16 MHz. Features 60KB FLASH program memory and 2KB SRAM data memory. Includes integrated comparator, I2C, SPI, and UART communication interfaces, plus a hardware multiplier. Offers 48 I/O lines and supports a supply voltage range of 1.8V to 3.6V. Packaged in a 64-terminal, 10x10mm QUAD LQFP (S-PQFP-G64) for industrial applications, with an operating temperature range of -40°C to 105°C. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Texas Instruments MSP430F2491TPMR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2491TPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.