
16-bit microcontroller featuring a 16MHz MSP430 core, 32KB FLASH memory, and 4KB SRAM. Offers 28 I/O pins, 48 programmable GPIO, and multiple communication interfaces including 2x I2C, 4x SPI, and 2x UART/USART. Integrated peripherals include a comparator, hardware multiplier, 8 ADC channels, 2 timers, and a watchdog timer. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C, housed in a 64-VQFN package.
Texas Instruments MSP430F2471TRGCT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 28 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.008021oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2471TRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
