
16-bit RISC microcontroller featuring 16 MHz clock speed, 57344 words of FLASH memory, and 4096 bytes of SRAM. Includes a 12-bit ADC, comparator, I2C, SPI, and UART communication interfaces, plus a hardware multiplier. This 64-terminal, QUAD-positioned device operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.8V to 3.6V. The 9x9mm JEDEC S-XQCC-N64 package offers 48 I/O lines and PWM channel capability.
Texas Instruments MSP430F2410TRGCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 57344 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2410TRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.