16-bit RISC microcontroller featuring 8 MHz clock speed, 48 KB FLASH memory, and 2 KB SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC) and comparator. Supports SPI and UART communication protocols. Housed in a 64-terminal QUAD S-PQFP-G64 package, operating across an industrial temperature range of -40°C to 85°C with a supply voltage from 2.7V to 3.6V.
Texas Instruments MSP430F148IPMG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F148IPMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.