16-bit RISC microcontroller featuring 8kB Flash memory and 256 bytes of RAM. Operates with a maximum clock frequency of 8 MHz and supports a supply voltage range of 2.7V to 3.6V. Includes 22 I/O lines, a 10-bit ADC, and one USART. Packaged in a 32-terminal VQFN with a QUAD terminal position, suitable for industrial temperature ranges from -40°C to 85°C.
Texas Instruments MSP430A065IRBHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A065IRBHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.