The 293D156X06R3B2DE3 is a solid tantalum capacitor with a capacitance of 15uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2.5. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a termination style of inward L. The capacitor is a molded case type and is suitable for surface mount applications.
Vishay 293D156X06R3B2DE3 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D156X06R3B2DE3 to view detailed technical specifications.
No datasheet is available for this part.