Search Results for "msh302548ah 10 000mhz t Ilsi America"
Filters
MSH302548AH-25.000MHZ-T
MMD
HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
Datasheet
LCC4,.1X.13,83/63
Transferred
Max Operating Temperature:
85
Number of Terminals:
4
Min Operating Temperature:
-40
Supply Current-Max:
16