SMT Xco, 5X3.2MM, 125.00MHZ
Oscillator, 5x3.2mm, MTH, 60.000MHz
SMT Xco, 5X3.2MM, 10.00MHZ
SMD/SMT Crystal Oscillator 3.63V 2.97V 85°C -40°C 15pF 50ppm
SMD/SMT Crystal Oscillator, 50ppm Frequency Stability, 2.97-3.63V
Surface Mount Crystal Oscillator 3.6V 50ppm 5mm 1.6mm
SMD/SMT Oscillator 50ppm 2.97V-3.63V 5mm x 3.2mm x 1.6mm
SMD/SMT Crystal Oscillator 3.63V 2.97V 85°C -40°C 50ppm 1.6mm 5mm 3.2mm
MMD MTH305048AH-32.000 SMD Oscillator 50ppm 85°C
SMD/SMT Crystal Oscillator 50ppm 3.63V 2.97V -40°C 85°C
MMD MTH305048AH-50.000 SMD Crystal Oscillator 50ppm 3.63V 2.97V -40°C 85°C
SMD/SMT Crystal Oscillator 3.63V 2.97V 85°C -40°C 50ppm 1.6mm x 3.2mm x 5mm
SMD/SMT Crystal Oscillator 3.63V 2.97V 50ppm 85°C -40°C
SMD/SMT Crystal Oscillator, 50ppm Frequency Stability, 3.63V Supply
SMD Oscillator Crystal 14.31818 MHz 50ppm 5mm x 1.6mm