NXP MSC8156VT1000B technical specifications.
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| Weight | 0.39334oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC8156VT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
