24-bit, 1000 S/s Analog-to-Digital Converter (ADC) with integrated 8051 microcontroller and 8KB Flash memory. Features include 1.25KB RAM, 34 programmable I/O pins, and 3 timers/counters. Operates from 2.7V to 5.25V with a max frequency of 33MHz. Supports SPI, USART, Serial, and Parallel interfaces. Packaged in a 64-TQFP for surface mounting, operating from -40°C to 125°C.
Texas Instruments MSC1210Y3PAGTG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, USART, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Bits | 24 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1210Y3PAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.