1uH 10% SMD Fixed Inductor, Ferrite, 0402, 20Q, 10MHz
1uH 20% SM Inductor, Ferrite, 960mA, 45mR DCR, 1007/2518
47uH 20% Shielded Power Inductor, 1.3A, 221mR DCR, Ferrite, SMT
5.6nH Ferrite Chip Inductor, 0402 SMD, 430mA, 230mR DCR
SMD Inductor 2.2uH 10% Shielded 0603 30mA 1Ohm 35Q 10MHz
SMD Power Inductor, 10uH, 620mA, Ferrite, Shielded, 3010
0.5pF 50V 0402 Ceramic Capacitor, C0H Dielectric, SMD
82nH 5% Ferrite SMD Inductor, 0402, 200mA, 1.3R DCR
0.8pF 50V 0402 Ceramic Capacitor, C0H Dielectric, SMD
Ferrite Chip Filter, 1 Line, 240R Impedance, 0.6A, 0805 SMD
15uH 600mA Shielded Ferrite Fixed Inductor, 1515 SMD
Ferrite EMI Filter, 1 Line, 240 Ohm, 0.4A, 0402 SMD
Ferrite Filter, 1 Line, 600R @ 100MHz, 0.3A, 0402 SMD
Ferrite Shielded Inductor 4.7uH 20% 0.9A 0.204 Ohm SMT
SMD Power Inductor 1.5uH 1.6A Ferrite Shielded 3012
1.5uH 0805 Ferrite Power Inductor, 800mA, 200mR DCR, 1MHz
SMD Inductor 12nH 5% 100MHz Ceramic 0.33A 0.4Ω 0402
6.8uH Shielded Power Inductor, 0.88A, 192mR DCR, Ferrite, 1212 SMD
15uH Shielded Wirewound Inductor, 0.48A, 0.66 Ohm DCR, Ferrite, 3010 SMD
4.7uH 20% SMD Inductor, Ferrite, 0805, 130mA, 300mR DCR