Broadcom MSA-1105-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 3.68mm |
| Frequency | 50MHz |
| Gain | 12dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.6dB |
| Operating Supply Current | 80mA |
| P1dB | 17.5dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 500MHz |
| Thickness | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MSA-1105-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.