RF Amplifier, a wide band, low power, single-channel bipolar integrated circuit designed for surface mount applications. Features a gain of 22.5dB at 1GHz, a noise figure of 3.3dB, and a P1dB of 12.5dBm. Operates across a frequency range of 0Hz to 5.5GHz with a supply voltage range of 6.2V to 9.4V. Packaged in a lead-free SOT-86 plastic case, it offers a maximum power dissipation of 500mW and a maximum operating temperature of 150°C. Supplied on tape and reel.
Broadcom MSA-0886-TR1G technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 22.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 5.5 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0886-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.