Broadcom MSA-0886 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Supply Current-Max | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-0886 to view detailed technical specifications.
No datasheet is available for this part.