Coilcraft MS369PJB103MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.52(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.65Ohm |
| Minimum Self Resonant Frequency | 39.2MHz |
| Product Length | 3.03mm |
| Height | 0.9mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS369PJB103MSZ to view detailed technical specifications.
No datasheet is available for this part.