Amphenol MS3456W36-10SZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3456W36-10SZ to view detailed technical specifications.
No datasheet is available for this part.