Amphenol MS3456W18-19PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 7000VAC |
| Max Current Rating | 23A |
Download the complete datasheet for Amphenol MS3456W18-19PY to view detailed technical specifications.
No datasheet is available for this part.