Amphenol MS27493-22D technical specifications.
| Contact Gender | Male |
| DIN Conformance | No |
| IEC Conformance | No |
| MIL Conformance | Yes |
| Termination Type | Wire |
| Test Current Crimp | 5 Amps |
| Test Current Hermetic | 3 Amps |
| Maximum Millivolt Drop Crimp | 73 |
| Well Diameter | .0345 ± .0010 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol MS27493-22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.