Molex MS25036-112 technical specifications.
| Type | Ring Tongue Terminal |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Stud Size | 10mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex MS25036-112 to view detailed technical specifications.
No datasheet is available for this part.