This 4-contact, 2-row through hole connector features gold plated contacts and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a termination of solder. The contact material is bronze and the contact plating is gold.
Samtec TSW-102-28-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-28-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.