The MS18130-4BH is a general purpose axial inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.225A and has a DC resistance of 0.12. It is available in a through-hole package with a length of 9.525mm and a terminal placement of axial.
Vishay MS18130-4BH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.225 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS18130-4BH to view detailed technical specifications.
No datasheet is available for this part.