The MS18130-14RU is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 10%. It is designed for RF inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial package with a length of 9.525mm and is not shielded. It has a minimum operating temperature of -55 degrees Celsius and a maximum rated current of 0.3A. The inductor has a DC resistance of 2 ohms and a self resonance frequency of 110 MHz.
Vishay MS18130-14RU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 110 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS18130-14RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.