NKK Switches MS-12AAB1 technical specifications.
| Actuator Material | PBT, Resin, Glass fibre |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS-12AAB1 to view detailed technical specifications.
No datasheet is available for this part.