FILTER UNIT, 80MM - More Details
TE Connectivity 1-1437061-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.49mm |
| Gender | Male |
| Height | 9.22mm |
| Housing Color | Black |
| Length | 20.32mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1437061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.