Knitter-Switch MPBS-42-H01L-F14 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 1@25VDCA |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MPBS-42-H01L-F14 to view detailed technical specifications.
No datasheet is available for this part.