The Samtec MMSS-05-22-F-99.00-S is a power SKT crimp connector rated for 300VAC and 4.3A per contact. It features a polyvinyl chloride jacket and is suitable for operating temperatures between -10°C and 105°C. This connector is designed for use in power cord assemblies and meets IEC and NEMA standards.
Samtec MMSS-05-22-F-99.00-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-05-22-F-99.00-S to view detailed technical specifications.
No datasheet is available for this part.