This 28A surface mount fixed inductor features a ferrite core and a DC resistance of 0.85mR. It has a tolerance of 20% and is designed for operation between -40°C and 130°C. The inductor is unshielded and available in a package quantity of 750, packaged in tape and reel.
Pulse PG0437.401NLT technical specifications.
| Core Material | Ferrite |
| Current Rating | 28A |
| DC Resistance (DCR) | 0.85mR |
| Depth | 11mm |
| Height | 0.177inch |
| Inductance | 400nH |
| Length | 0.492inch |
| Max DC Current | 28A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 31A |
| Series | PG0437NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0437.401NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.