Duracell MN1500B4 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 1.5V |
| Capacity | 2.85(Max)Ah |
| Chemistry | Alkaline Manganese Dioxide |
| Cell Size | AA |
| Number of Cells | 4 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 54°C |
| Product Weight | 96g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Duracell MN1500B4 to view detailed technical specifications.
No datasheet is available for this part.