
4PDT slide switch featuring a straight, through-hole mounting orientation with PC pin termination. This latched switch offers a 2-position, On-On function and a 2mm actuator travel. Rated for 0.1A and 30VDC, it utilizes a copper alloy contact with silver and nickel plating. Designed for durability, it boasts electrical and mechanical life cycles of 10,000. Operating temperature range is -20°C to 60°C.
TE Connectivity MMS42 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 7mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | MMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
