
32-bit MCore microcontroller IC featuring 33MHz clock speed and 128KB FLASH memory. This integrated circuit offers 8KB RAM, supports SPI, SCI, and EBI/EMI interfaces, and includes 72 I/Os. Operating within a 2.7V to 3.6V supply range, it boasts an operating temperature range of -40°C to 85°C. The component is housed in a 100-pin LQFP package and is RoHS compliant.
NXP MMC2107CFCAF33 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 72 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCore |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMC2107CFCAF33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.