
Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring 3-STATE outputs and positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 35MHz. Includes 8 independent D-type flip-flops with non-inverting, single-ended inputs. Designed for surface mount with a SOP package, this RoHS compliant component boasts a propagation delay of 40ns and a turn-on delay time of 20ns.
Onsemi MM74HC374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC374SJX to view detailed technical specifications.
No datasheet is available for this part.
