
CMOS octal D-type flip-flop with 3-state outputs, featuring 8 bits and positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 35MHz and a propagation delay of 40ns. This surface mount component in a SOP package provides a high level output current of -7.8mA and a low level output current of 7.8mA. It boasts a quiescent current of 8uA and is RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MM74HC374SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC374SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
