The KPSE01A22-21PXF0 connector features copper alloy contacts with gold plating and a maximum operating temperature of 125°C. It has a maximum current rating of 22A and is designed for straight orientation. The connector is terminated with crimp and has a length of 43.1mm and a depth of 42mm. It is plated with cadmium and chromate, and does not have strain relief. The operating temperature range is from -55°C to 125°C.
ITT KPSE01A22-21PXF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42mm |
| Length | 43.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE01A22-21PXF0 to view detailed technical specifications.
No datasheet is available for this part.