Search Results for "mkv11z128vfm7r NXP"
Filters
MKV11Z128VFM7
NXP
RISC MICROCONTROLLER
Datasheet
HVQCCN,
Active
Max Operating Temperature:
105
Number of Terminals:
32
Min Operating Temperature:
-40
Terminal Position:
QUAD
Distributor
Stock
1+
2+
4+
12+
Quest
56
$8.955
$7.4625
$6.567
$5.97
MKV11Z128VFM7P
NXP
RISC Microcontroller
Datasheet
HVQCCN,
Active
Number of Terminals:
32
Terminal Position:
QUAD
Width:
5
Length:
5