LABEL IDENTIFICATION TAPE
4139-A SUPPLY/GRN/STY A
4139-C SUPPLY/GRN/STY C
Labels Thermal Transfer Printable Label Polyester 63.5x6.35mm
Labels Thermal Transfer Printable Label Polyester 63.5x19.05mm
Quick Disconnect Terminal Brass M/M 11.1mm Loose
Splice Terminal 14-17AWG Steel 5.26mm Nickel Strip Automotive
Labels Thermal Transfer Printable Label Polyester 63.5x50.8mm
SMB Plug, Male, Straight, 4GHz, 50 Ohm, Gold Plated Brass
BNC RF Connector 50R RA Crimp Male Gold
BNC RF Connector, Male, 50 Ohm, Crimp, Right Angle, 4GHz, 500V
Enclosure Terminal block housing Black
SMB RF Connector, Female, 4GHz, 75 Ohm, Gold, Solder, RA Thru-Hole
SMB Jack, Straight, Male, 4GHz, 50R, Gold Plated
ROTARY CLAMP CYLINDER
SMB RF Connector, 4GHz, 50 Ohm, Crimp, Straight, Gold/Nickel