
PNP Bipolar Power Junction Transistor featuring a 15A continuous collector current and 230V collector-emitter voltage. Delivers 200W power dissipation with a maximum operating temperature of 150°C. Encased in a TO-247AD package with 3 terminals, this single-element transistor is designed for high-power applications.
Onsemi MJW1302AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJW1302AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.