
DPDT power relay with a 20A contact current rating and 277VAC/28VDC voltage rating. Features a 24VDC coil voltage, 1.2W coil power, and 470 Ohm coil resistance. Silver contact material ensures durability, with a life expectancy of 100,000 hours. Chassis mountable with quick connect termination, suitable for general purpose applications and UL/CSA approved.
Omron MJN2CE-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 51.06mA |
| Coil Power | 1.2W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 35.56mm |
| Height | 73.66mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Width | 48.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron MJN2CE-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
