
PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a 350V collector-emitter breakdown voltage and a 4A continuous collector current. Offers a maximum power dissipation of 50W and a transition frequency of 30MHz. This RoHS compliant component operates within a temperature range of -65°C to 150°C.
Onsemi MJE15035G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 9.28mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 4A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJE15035 |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -350V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE15035G to view detailed technical specifications.
No datasheet is available for this part.
