Apem MJ1226 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Series | MJTP |
| Shape | Round |
| Size | 5.7mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJ1226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.