
This 20-position 2-row through-hole header features a 0.1inch pitch and 20 contacts. It is made of bronze with a gold plating and has a male pin contact type. The header is available in a rail/tube packaging and is RoHS compliant. It is not Reach SVHC compliant. The header is suitable for use in applications where a through-hole mounting is required.
Sign in to ask questions about the Samtec HTSW-110-08-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-110-08-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-110-08-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.