This industrial-grade microcontroller features 486 terminals and a maximum operating temperature of 105°C. It is packaged in a 486-pin S-PBGA-B486 package with a width and length of 14mm. The device operates within a supply voltage range of 0.9 to 1V and has 16 I/O lines. It is designed for use in industrial applications and has a temperature grade of industrial.
NXP MIMX8MM2CVTKZAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 486 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B486 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8MM2CVTKZAA to view detailed technical specifications.
No datasheet is available for this part.