Mikroelektronika MIKROE-3271 technical specifications.
| Type | Click Board |
| Supported Device | LM4860M |
| Supported Device Technology | Audio Amplifier |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Product Length | 57.15mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-3271 to view detailed technical specifications.
No datasheet is available for this part.