
300 MHz to 450 MHz RF transceiver IC, supporting ASK/OOK modulation. Features a sensitivity of -112.5dBm and a data rate up to 20Kbps. Operates from a 3V to 3.6V supply with a typical receiving current of 6mA. Packaged in a 16-pin QSOP for surface mounting, with dimensions of 4.9mm (L) x 3.91mm (W) x 1.47mm (H). RoHS compliant and operates within a temperature range of -40°C to 105°C.
Microchip MICRF220AYQS technical specifications.
| Bandwidth | 330kHz |
| Package/Case | QSOP |
| Current - Receiving | 6mA |
| Data Rate | 20Kbps |
| Depth | 3.91mm |
| Frequency | 450MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112.5dBm |
| Series | QwikRadio® |
| Supply Current | 4.3mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF220AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.