
Positive adjustable linear voltage regulator IC, delivering up to 5A output current with a 1% accuracy. Features a low 250mV dropout voltage and a wide input voltage range from 1.65V to 5.5V, with a maximum output voltage of 5.5V. Designed for surface mount applications with a compact 8-pin SPAK package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Microchip MIC69502WR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 250mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC69502WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
