Microchip MIC2920A-12WS technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 11.64 |
| Output Voltage1-Max | 12.36 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2920A-12WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.