Microchip MIC2547-1BM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2547-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
