Microchip MIC2025-2BM technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 140mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MM8™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2025-2BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
